PDP SEO Portlet

MP5083GG-Z

Power Switch 2A 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5083GG-Z
Secondary Manufacturer Part#: MP5083GG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5083 is a load switch, designed to provide 2A load protection covering 0.5V to 5.5V voltage range. With low RDSON in tiny package, the MP5083 provides very high efficiency and space-saving solution for notebook, tablet and other portable applications. The MP5083 is equipped with the very accurate current monitoring function. The gain of the current monitor can be scaled for different applications. With the soft start function, the MP5083 can avoid inrush current during circuit start-up. The MP5083 also provides other features, like power good, output discharge function, and fast short-circuit response time. This device comes in a tiny 2x2mm QFN12 package.

Output Current Monitoring Accuracy as High as 3% Wide VIN Range: from 0.5V to 5.5V <1µA Shutdown Current Integrated 50m? Low RDSON FET Typical 2A Load Current Range Push-pull PG Indicator Adjustable Start Up Slew Rate Output discharge function <200ns Short-Circuitry Response Protection Thermal Protection Small 2mmx2mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
2 A
0.5 to 5.5 V
Matte Tin
260
2 A
Surface Mount
MSL 1 - Unlimited
1
12
1
60 mOhm
3 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
12QFN
12
2 x 2 x 0.95(Max)
QFN
0.05 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.4928
10000+
$0.4736
20000+
$0.4544
40000+
$0.4352
80000+
$0.4272