PDP SEO Portlet

MP5077GG-Z

Power Switch 7A 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5077GG-Z
Secondary Manufacturer Part#: MP5077GG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5077 provides up to 7A load protection over a 0.5V to 5.5V voltage range. With the small RDSON in tiny package, MP5077 is a very high efficiency and space saving solution for notebooks, tablets, and other portable/batteryoperated applications. With the soft start function, the MP5077 can avoid inrush current during circuit start up. MP5077 also provides programmable soft start time, output discharge functions, OCP and thermal shutdown features. The maximum load at the output (source) is current limited. This is accomplished by utilizing a sense FET topology. The magnitude of the current limit is controlled by an external resistor from the ILIM pin to ground. An internal charge pump drives the gate of the power device, allowing a very low on-resistance DMOS power FET of just 10m?. The MP5077 is available in a tiny 12-pin 2mmx2mm QFN package.

Integrated 10m? Low RDSON FETs Adjustable Start Up Slew Rate Wide VIN Range from 0.5V to 5.5V <1µA Shutdown Current Programmable 7A Current Limit Range Output Discharge Function Enable Pin <200ns Short-Circuit Protection Response Time Thermal Protection Small 2mmx2mm QFN Package for Space Saving

Technical Attributes

Find Similar Parts

Description Value
7 A
0.5 to 5.5 V
Matte Tin
260
7 A
Surface Mount
MSL 1 - Unlimited
1
12
1
12 mOhm
3 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
12QFN
12
2 x 2 x 0.95(Max)
QFN
0.01 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.5236
10000+
$0.5032
20000+
$0.4828
40000+
$0.4624
80000+
$0.4539