PDP SEO Portlet

MP5075LGTF-Z

5.5V, 1A, Low RDS(ON) Load Switch

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5075LGTF-Z
Secondary Manufacturer Part#: MP5075LGTF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDS(ON) load switch in 6 pin SOT-563 package
  • Integrated 80mohm low RDS(ON) MOSFETs
  • Less than 5µA shutdown current
  • Output discharge function
  • Internal Fixed 450µs soft-start time
  • Less than 200ns short-circuit protection response time
  • Thermal protection

Technical Attributes

Find Similar Parts

Description Value
1 A
SOT-563
5.5 V
1
6
Active High
0.11 Ohm
125 °C
-40 °C
High Side
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1848
10000+
$0.1776
20000+
$0.1704
40000+
$0.1632
80000+
$0.1602