MP5075LGTF-C879-Z
Manufacturer:MPS
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MP5075LGTF-C879-Z
Secondary Manufacturer Part#: MP5075LGTF-C879-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 to 5.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| 1 W | ||
| 1 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3 to 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6SOT-563 | ||
| 6 | ||
| 1.7 x 1.3 x 0.55 mm | ||
| Extended Industrial | ||
| SOT-563 | ||
| 5 uA | ||
| 110 mOhm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |