MP5075GTF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MP5075GTF-P
Secondary Manufacturer Part#: MP5075GTF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| SOT-563 | ||
| 5.5 V | ||
| 1 | ||
| 6 | ||
| Active High | ||
| 0.048 Ohm | ||
| 125 °C | ||
| -40 °C | ||
| High Side | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |