PDP SEO Portlet

MP5048GU-Z

Hot-Swap Controller, 24 V to 60 V, Industrial Applications/Servers & Networking, QFN-48

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5048GU-Z
Secondary Manufacturer Part#: MP5048GU-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP5048 is a monolithic, integrated controller and switch. It contains a high-side MOSFET and circuitry that enable it to operate as a standalone device, or to be controlled by a hot-swap controller. The device limits the inrush current to the load when a circuit card is inserted into a live backplane power source. This limits the backplane’s voltage drop. The MP5048 also limits the internal MOSFET current by controlling the gate voltage through the current-limit reference input. The MP5048 offers many features to simplify the system design. It provides an integrated solution to monitor the output current and the die temperature, eliminating the need for an external current-sense power resistor, power MOSFET or thermal sense. The MP5048 detects the power FET gate, source and drain short conditions, and provides feedback for the controller. The MP5048 is available in QFN-30 (5mmx5mm) package. Applications include industrial applications, servers and networking.

  • 24V to 60V operating input range, maximum 15A output current
  • Integrated 7mohm power FET, built-in MOSFET driver
  • Integrated current sensing with sense output
  • Separate current sensing output used to configure the overcurrent value
  • Built-in soft start and insertion delay
  • Output short-circuit and overtemperature protection
  • Built-in fuse health diagnostics, fault signal output
  • Parallel operation for higher current applications
  • Integrated intelli-fuse temperature sense
  • Output voltage power down control

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$4.851
10000+
$4.662
20000+
$4.473
40000+
$4.284
80000+
$4.20525