PDP SEO Portlet

MP5048GU-P

Hot Swap Controller 24V to 60V 15A 30-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5048GU-P
Secondary Manufacturer Part#: MP5048GU-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP5048 is a monolithic, integrated controller and switch. It contains a high-side MOSFET and circuitry that enable it to operate as a standalone device, or to be controlled by a hot-swap controller. The device limits the inrush current to the load when a

  • 24V to 60V operating input range, maximum 15A output current
  • Integrated 7mohm power FET, built-in MOSFET driver
  • Integrated current sensing with sense output
  • Separate current sensing output used to configure the overcurrent

Technical Attributes

Find Similar Parts

Description Value
QFN
Hot Swap Intelli-Fuse Solution
Surface Mount
1
30
125 °C
-40 °C
MOSFET
60 V
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.587
1000+
$4.4715
2000+
$4.356
4000+
$4.2405
8000+
$4.125