MP5042GJ-Z
Hot Swap Controller 1-CH 4.2V to 28V 6-Pin TSOT-23 T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: MP5042GJ-Z
Secondary Manufacturer Part#: MP5042GJ-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 to 28 V | ||
| Yes | ||
| Latched Off|Auto-Retry | ||
| Hot-Swap Controller | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 200 uA | ||
| 6TSOT-23 | ||
| 6 | ||
| TSOT-23 | ||
| Positive Voltage |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |