PDP SEO Portlet

MP5035GJ-Z

Current Limit Switch, Active High, Active Low, 1 O/P, 22 A, 0.082 ohm, TSOT-23-6

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5035GJ-Z
Secondary Manufacturer Part#: MP5035GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP5035 is a protection device designed to protect circuitry on the output from transients on the input. It also protects the input from shorts and transients on the output. During start-up, the inrush current is limited by the slew rate at the output. The slew rate is controlled by the DV/DT pin. The output load maximum is current-limited. The current-limit value is controlled by an external resistor connected from the ILIMIT pin to GND. When ILIMIT is floating, the current limit is fixed at 300mA. The MP5035 is available in a TSOT23-6 package. Applications include hot swaps, power meters, IP cameras, USB power distribution, USB protection, USB3.1 power delivery.

  • Wide 2.9V to 22V operating input voltage (VIN) range
  • 26V absolute maximum transient VIN
  • Integrated 82mohm power MOSFET
  • Adjustable current limit or fixed current limit when floating the ILIMIT pin
  • Soft-start time configurable through the DV/DT pin
  • Fast response for hard short protection
  • Overcurrent protection (OCP) with hiccup mode
  • Thermal shutdown and automatic retry

Technical Attributes

Find Similar Parts

Description Value
2 A
TSOT-23
22 V
1
6
Active High, Active Low
0.082 Ohm
125 °C
-40 °C
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3388
6000+
$0.3256
12000+
$0.3124
18000+
$0.2992
24000+
$0.2937