MP5026GLRT-P
Hot Swap Intelli-Fuse Solution, 2.7 V to 16 V, 26 Pins, LGA-EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LGA-EP | ||
| Hot Swap Intelli-Fuse Solution | ||
| Surface Mount | ||
| 1 | ||
| 26 | ||
| 125 °C | ||
| -40 °C | ||
| MOSFET | ||
| 16 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |