PDP SEO Portlet

MP5022AGQV-Z

Hot Swap Controller 1-CH 16V 22-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5022AGQV-Z
Secondary Manufacturer Part#: MP5022AGQV-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5022A is a hot-swap protection device designed to protect circuitry on its output from transients on its input. It also protects its input from undesired shorts and transients coming from its output. At start up, in-rush current is limited by the slew rate at the output. The slew rate is controlled by external capacitor at the SS pin. The maximum load at the output is current limited through a sense FET topology. The magnitude of the current limit is controlled by a low-power resistor from the ISET pin to ground. An internal charge pump drives the gate of the power device, allowing for a power FET with a very low ON resistance of 3m?. The MP5022A includes an IMON option that produces a voltage proportional to current through the power device set by a resistor from this pin to ground. The MP5022A includes an optional discharge function that provides a discharge path for the external output capacitor when the part is disabled. Fault protection includes current limit, thermal shutdown and damaged MOSFET detection. The device also features over-voltage protection and under-voltage protection The MP5022A is available in QFN-22 (3mmx5mm) package

Integrated 3m? Power FET Adjustable Current Limit Output Current Measurement +/-3% Current Monitor Accuracy(6A

Technical Attributes

Find Similar Parts

Description Value
Yes
Hot-Swap Controller
Surface Mount
MSL 1 - Unlimited
1
22
1
-40 to 125 °C
125 °C
-40 °C
22QFN
Active High
22
Internal Power Switch
3 x 5
Extended Industrial
QFN
16 V
8 V
Positive Voltage
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.234
10000+
$3.108
20000+
$2.982
40000+
$2.856
80000+
$2.8035