PDP SEO Portlet

MP5021GQV-Z

Hot Swap Controller 1-CH 16V 22-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5021GQV-Z
Secondary Manufacturer Part#: MP5021GQV-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP5021 is a hot-swap protection device designed to protect circuitry on its output from transients on its input. It also protects its input from undesired shorts and transients coming from its output. At start up, the slew rate at the output limits the in-rush current. An external capacitor at the SS pin controls the slew rate. The maximum output load is current limited using a sense FET topology whereby a low-power resistor from the ISET pin to ground controls the magnitude of the current limit. An internal charge pump drives the gate of the power device, allowing for a power FET with a very low ON resistance of 7m?. The MP5021 includes an IMON option to produce a voltage proportional to the current through the power device, as set by a resistor from the IMON pin to ground. The MP5021 includes an optional discharge function that provides a discharge path for the external output capacitor when the part is disabled. Fault protections include current-limit protection, thermal shutdown, and damagedMOSFET detection. Both the current limit and thermal shutdown have user-settable auto-retry and latch-off mode. The device also features over-voltage protection and under-voltage protection The MP5021 is available in a 3mm×5mm QFN package.

Integrated 7m? Power FET Adjustable Current Limit (5A to 15A) Output Current Measurement ±5% Current Limit and Monitor Accuracy Fast Response (<200ns) for Short Protection PG Detector and FLTB Indication PG Assert Low at VIN=0 Damaged MOSFET Detection External Soft-Start Programmable EN Blanking Time Under/Over-Voltage Lockout Thermal Protection Small 3mm×5mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
12 V
Yes
Auto-Retry|Latched Off
Hot-Swap Controller
Surface Mount
MSL 1 - Unlimited
1
1
2 mA
-40 to 125 °C
125 °C
-40 °C
22QFN
T/R
Active High
Extended Industrial
Positive Voltage
12.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.7599
10000+
$2.66244
20000+
$2.57327
40000+
$2.49028
80000+
$2.4125