MP5021BGQV-Z
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: MP5021BGQV-Z
Secondary Manufacturer Part#: MP5021BGQV-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Auto-Retry|Latched Off | ||
| Hot-Swap Controller | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 22 | ||
| 1 | ||
| 2 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 22QFN | ||
| T/R | ||
| Active High|Active Low | ||
| Internal Power Switch | ||
| Extended Industrial | ||
| 16 V | ||
| 4.8 V | ||
| Positive Voltage | ||
| 12.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |