PDP SEO Portlet

MP5021BGQV-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5021BGQV-P
Secondary Manufacturer Part#: MP5021BGQV-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Auto-Retry|Latched Off
Hot-Swap Controller
Surface Mount
MSL 1 - Unlimited
1
22
1
2 mA
-40 to 125 °C
125 °C
-40 °C
22QFN
T/R
Active High|Active Low
Internal Power Switch
Extended Industrial
16 V
4.8 V
Positive Voltage
12.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.8912
1000+
$2.8184
2000+
$2.7456
4000+
$2.6728
8000+
$2.6