MP5017GD-C879-Z
Current Limit Switch Single 3V to 5.5V 1A to 5A 12-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MP5017GD-C879-Z
Secondary Manufacturer Part#: MP5017GD-C879-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 to 5 A | ||
| 5.5 V | ||
| 3 to 5.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 12 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 12QFN | ||
| 12 | ||
| 2 x 3 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| Current Limit Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |