PDP SEO Portlet

MP5016GQH-P

Current Limit Switch with Over Voltage Clamp and Reverse Blocking 2.7 to 15V 0.7 to 5A 10-Pin QFN T

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP5016GQH-P
Secondary Manufacturer Part#: MP5016GQH-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 26V absolute maximum transient input voltage
  • Selectable overvoltage clamp threshold
  • Fast output overvoltage protection (OVP) response
  • Integrated 43mohm power FET
  • Adjustable current limit or fixed current limit when floating ILIMIT
  • Reverse blocking MOSFET driver
  • Soft-start time programmable through DV/DT and MODE
  • Fast response for hard short protection
  • Overcurrent protection, hiccup protection, thermal shutdown and auto-retry

Technical Attributes

Find Similar Parts

Description Value
5 A
15 V
1
10
43 mOhm
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8479
1000+
$0.82655
2000+
$0.8052
4000+
$0.78385
8000+
$0.7625