MP5000SDQ-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MP5000SDQ-LF-Z
Secondary Manufacturer Part#: MP5000SDQ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 to 18 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5 A | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |