MP5000DQ-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MP5000DQ-LF-P
Secondary Manufacturer Part#: MP5000DQ-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 A | ||
| 10 to 18 V | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 1 | ||
| 82 mOhm | ||
| -40 to 85 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5 A | ||
| 10QFN EP | ||
| 10 | ||
| 3.1(Max) x 3.1(Max) x 0.95(Max) | ||
| Industrial | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |