PDP SEO Portlet

MP4865AGBD-T

64-CHANNEL HIGH VOLTAGE ANALOG SWITCHWITH OUTPUT BLEED RESISTORS AND 5.0V BIAS

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4865AGBD-T
Secondary Manufacturer Part#: MP4865AGBD-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4865A is a 64-channel, high-voltage, single-pole single-throw (SPST) analogue switch with integrated output bleed resistors. The device can multiplex the transmit and receive voltages to and from multiple piezoelectric transducers (PZTs), and is designed for medical ultrasound imaging applications. The output switches are controlled by a 64bit serial shift register, followed by a 64bit data latch. The data out pin (DOUT) allows for multiple devices to be cascaded together. This helps to minimize the number of input/output (I/O) control lines. When the data latch is logic high, the corresponding analogue switch turns on, when the data latch is low, the corresponding switch turns off. The MP4865A does not require any high-voltage supplies. It only requires two low-voltage supplies (3.3V and 5V). The analogue switch can block or pass analogue voltages up to ±90V with peak currents up to ±1.8A. Applications include medical ultrasound imaging, non-destructive testing (NDT).

  • No high-voltage supplies required
  • Up to ±90V analogue signals
  • 14ohm typical switch resistance
  • ±1.8A typical switch peak current
  • Off-Isolation of -66dB at 5MHz
  • Integrated output bleed resistor
  • 60MHz clock frequency, 5V bias
  • Available in a BGA-144 (10mmx10mm) package

Technical Attributes

Find Similar Parts

Description Value
BGA
Analogue Switch
Surface Mount
64
144
24 Ohm
14 Ohm
125 °C
-25 °C
Single Supply
2.7V to 5.5V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:840  Mult:840  
USD $:
840+
$44.737
1680+
$42.994
3360+
$41.251
6720+
$39.508
13440+
$38.78175