PDP SEO Portlet

MP4864AGBD

Voltage Analog Switch with Output Bleed Resistor 64-Channel 90V 14Ohm 2A 800MHz 144-Pin BGA

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4864AGBD
Secondary Manufacturer Part#: MP4864AGBD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4864AGBD is a 64-channel, high-voltage, SPST analogue switch with integrated output bleed resistors designed for medical ultrasound imaging applications. It is designed to multiplex the transmit and receive voltages to and from multiple piezoelectric transducers. The output switches are controlled by a 64-bit serial shift register, followed by a 64-bit data latch. A data out pin allows multiple devices to be cascaded together. This minimizes the number of input/output (I/O) control lines. A logic high signal in the data latch turns on the corresponding analogue switch; a logic low signal turns off the corresponding analogue switch. The MP4864A does not require any high-voltage supplies. It only requires two low-voltage supplies (3.3V and 12V). The analogue switch can block or pass analogue voltages up to ±90V, with peak currents of up to ±2A. The MP4864A is available in a BGA-144 (10mmx10mm) package. It is used in medical ultrasound imaging and Non-Destructive Testing (NDT).

  • 14ohm typical switch resistance
  • ±2A typical switch peak current
  • Off-isolation of -66dB at 5MHz
  • Integrated output bleed resistors
  • 80MHz clock frequency

Technical Attributes

Find Similar Parts

Description Value
BGA
Analogue Switch
Surface Mount
64
144
24 Ohm
14 Ohm
125 °C
-25 °C
Single Supply
2.7V to 5.5V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$42.581
2400+
$40.922
4800+
$39.263
9600+
$37.604
19200+
$36.91275