MP4816GFP
Manufacturer:MPS
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: MP4816GFP
Secondary Manufacturer Part#: MP4816GFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Analogue Switch | ||
| Surface Mount | ||
| 16 | ||
| 48 | ||
| 19 Ohm | ||
| 12.5 Ohm | ||
| 125 °C | ||
| -25 °C | ||
| Single Supply | ||
| 2.7V to 5.5V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |