PDP SEO Portlet

MP4700GS-Z

MPSMP4700GS-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4700GS-Z
Secondary Manufacturer Part#: MP4700GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4700 is a high-efficiency step-down converter designed to drive high-brightness light emitting diodes.

The MP4700 drives an external MOSFET in boundary conduction mode, which features no reverse recovery loss in the freewheeling diode and soft turn-on with zero-current and valley voltage for the power MOSFET that improves efficiency and minimizes the inductor value and size. The boundary conduction control mode regulates the LED current by sensing the MOSFET peak current through an external resistor. Its low 300mV feedback voltage reduces power loss and improves efficiency.

The MP4700 implements PWM dimming to the LED current.

Protection features include output short protection, under-voltage lockout for the IC input voltage and bus input voltage, a limited maximum switching frequency, and thermal shut down.

  • 8V-to-18V Input Voltage
  • Constant-Current LED Driver
  • Power MOSFET Zero-Current Turn-On
  • No Freewheeling Diode Reverse Recovery Issues
  • High Efficiency and Reliability in Boundary Conduction Mode
  • Low 1mA Operation Current
  • PWM Dimming Control
  • Hiccup Short Circuit Protection
  • UVLO for Bus Input Voltage
  • Input UVLO, Thermal Shutdown
  • Maximum Frequency Limited to 160kHz
  • Available in SOIC8 Package

Technical Attributes

Find Similar Parts

Description Value
MSL 2 - 1 year

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99198
5000+
$0.98697
10000+
$0.98196
20000+
$0.97695
40000+
$0.97194