PDP SEO Portlet

MP4690GSD-LF-Z

LED SMART BYPASS

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4690GSD-LF-Z
Secondary Manufacturer Part#: MP4690GSD-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4690 is a MOSFET based smart bypass for LED open protection, which provides a current bypass in the case of a single LED fails and becomes an open circuit. When the LED heals itself or is replaced, the MP4690 automatically resets. This device features very low voltage drop so that the conduction loss is very small during the protection. It achieves excellent thermal performance and energy efficiency. LED lighting requires high reliability, especially in applications, such as automobiles, aircrafts, and streetlights. The MP4690 is used in parallel with each LED so that when one LED fails, other LEDs in the same string can still function normally. The usage of the MP4690 is not limited to just LED loads. It can also be used with other loads where open protection is required. The MP4690 is typically used with 1W-2W. LEDs. The device is available in a SOD123 package.

  • Simple Two Terminal Device
  • Automatic Reset if the LED Heals itself or is Replaced
  • 0.22O Typical On-state Resistance
  • Less than 1µA Off-state Current
  • Available in SOD123 Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2156
5000+
$0.2072
10000+
$0.1988
15000+
$0.1904
20000+
$0.1869