MP4690GSD-LF-P
LED DRVR Buck/Boost 1-CH PWM 0.35A 2-Pin SOD-123 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP4690GSD-LF-P
Secondary Manufacturer Part#: MP4690GSD-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP4690 is a MOSFET based smart bypass for LED open protection, which provides a current bypass in the case of a single LED fails and becomes an open circuit. When the LED heals itself or is replaced, the MP4690 automatically resets. This device featur
- MOSFET based smart bypass for LED open protection in 2 pin SOD-123 package
- Simple two terminal device
- Automatic reset if the LED heals itself or is replaced
- 0.22ohm typical on-state resistance
- Less than 1µA off-stat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PWM | ||
| 260 | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.35 A | ||
| Constant Current | ||
| 2SOD-123 | ||
| 2 | ||
| 2.8(Max) x 1.7(Max) x 1.25(Max) | ||
| Extended Industrial | ||
| SOD-123 | ||
| 0.1 to 1 kHz | ||
| Boost, Buck | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |