PDP SEO Portlet

MP46885DN-LF-Z

LED DRVR Buck 1-CH PWM 0.5A 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP46885DN-LF-Z
Secondary Manufacturer Part#: MP46885DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP46885 is a high voltage input step-down switching regulator to deliver a constant current of up to 0.5A to high power LEDs. It integrates a high-side high voltage power MOSFET with a current limit of 1.0A (typical value). The wide 4.5V to 80V input range accommodates a variety of step-down applications, making it ideal for automotive, industry and general lighting applications. Hysteresis current mode control is applied for very fast response, which makes the 20kHz dimming frequency possible. proprietary feedback control scheme minimizes the number of external components while delivering a LED current with typical ±5% accuracy.

The switching frequency is up to 2MHz, thus allowing for small component size. The thermal shut down, short circuit protection, and optional output voltage limitation provide reliable, fault tolerant operations. A 170µA quiescent current allows its use in battery-powered applications. The MP46885 is available in SOIC8 with exposed pad packages.

  • Wide 4.5V to 80V Operating Input Range
  • No Output Capacitor Required
  • ±5% LED Current Accuracy
  • Hysteretic Control: No Compensation
  • Up to 2MHz Switching Frequency
  • Up to 20kHz Dimming Frequency
  • Dedicated PWM Dimming Control Input
  • Short circuit protection with integrated high
  • side MOSFET
  • Optional Output Voltage Limitation
  • Thermal shut down
  • 200mV reference voltage for high efficiency
  • Up to 95% Efficiency
  • 170µA Quiescent Current
  • Available in SOIC8 with Exposed Pad
  • Packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
MSL 2 - 1 year
1
-40 to 85 °C
0.5 A
8SOIC EP
8
Industrial
SOIC EP
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.4014
5000+
$1.3468
10000+
$1.2922
20000+
$1.2376
40000+
$1.21485