PDP SEO Portlet

MP4652ES-LF-Z

LED DRVR 12V/15V/18V/24V 16-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4652ES-LF-Z
Secondary Manufacturer Part#: MP4652ES-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4652 is a high-performance, off-line LED driver designed to power LEDs for highpower isolated applications, such as LCD TV backlighting. It is available in a 16-pin SOIC package. The MP4652 can operate at a fixed operating frequency or a variable frequency controlled externally. It outputs two 180-degree phaseshifted driver signals for various external power stages, like LLC, half bridge and flyback. Its enhanced 9V gate driver can sufficiently drive the external MOSFETs and directly drives the external gate drive transformer. The MP4652 implements fast and continuous PWM dimming for LEDs. It outputs a driver signal to directly dim the LED current through a dimming MOSFET and achieves fast PWM dimming. It provides continuous gate driver signals to the power stage to the whole PWM dimming cycle that eliminates the audible noise: the MP4652 can achieve 1000:1 PWM dimming ratio without any audible noise issue. The PWM dimming is controlled by either a DC input voltage or a direct PWM signal. The DC input PWM dimming frequency can be synchronized by an external signal. The built-in fault management features include open LED protection, short LED protection, protection against shorts along any point of the LED string to ground, and over temperature protection. The protection interface is flexible and is easy to use. At fault protection, system can be set up with auto-recovery or latch up.

LLC, Half Bridge or Flyback Controller Fast and Continuous PWM Dimming with Audible Noise Elimination 1000:1 PWM Dimming Ratio Input Voltage Range from 9V to 30V 9V Enhanced Gate Driver Fixed or Externally Programmable Operating Frequency DC or PWM Input Dimming Control DC Input PWM Dimming Frequency Synchronization Smart Fault Protection Interface Open and Short LED String Protection Protection Against Shorts Along the LED String to Ground Built-In Fault Management System Auto Recovery or Latch Up at Fault Protection Available in SOIC 16 Package Pin-to-Pin with MP4651

Technical Attributes

Find Similar Parts

Description Value
MSL 2 - 1 year
16SOIC
16
10 x 4 x 1.5 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.8348
5000+
$1.7886
10000+
$1.7424
20000+
$1.6962
40000+
$1.65