PDP SEO Portlet

MP4576GQBE-Z

Converter DC to DC Single Buck 60V 12-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4576GQBE-Z
Secondary Manufacturer Part#: MP4576GQBE-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4576 is a high efficiency, fully integrated, fixed frequency, synchronous step-down converter. The device can achieve up to 600mA of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage

  • Extends vehicle battery life, low quiescent current in standby mode (40µA)
  • Cooler thermals, less than 8°C TJ rise at 600mA /400KHz
  • 91% efficiency (24V to 5V, 600mA, 400kHz), low-ohmic MPS BCD FET technology
  • Low-noise EMI/,

Technical Attributes

Find Similar Parts

Description Value
91 %
60 V
4.5 V
1
12
125 °C
-40 °C
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.54
10000+
$1.48
20000+
$1.42
40000+
$1.36
80000+
$1.335