PDP SEO Portlet

MP4572GQB-Z

QFN 12/A° / 55V, 2A, SYNCHRONOUS STEP-DOWN CONVERTER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4572GQB-Z
Secondary Manufacturer Part#: MP4572GQB-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4572 is a high efficiency fully integrated, fixed frequency, synchronous step-down converter. It can achieve up to 2A of continuous output current with peak current control for excellent transient response. Wide 4.5V to 60V input voltage range accommoda

  • High efficiency synchronous mode control
  • 250mohm/45mohm internal power MOSFETs
  • Configurable frequency up to 2.2MHz, 180° out-of-phase SYNCO clock
  • 40µA quiescent current, low shutdown mode current of 2µA
  • FB tolerance

Technical Attributes

Find Similar Parts

Description Value
60 V
4.5 V
1
12
125 °C
-40 °C
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7094
10000+
$1.6428
20000+
$1.5762
40000+
$1.5096
80000+
$1.48185