PDP SEO Portlet

MP4571GQB-P

DC to DC Converter 1-Output Synchronous Buck 1A 60V 12-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4571GQB-P
Secondary Manufacturer Part#: MP4571GQB-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4571 is a fully integrated, fixed frequency, synchronous step-down converter. It can achieve up to 1A of continuous output current with peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a varie

  • High efficiency synchronous mode control
  • 250mohm/45mohm internal power MOSFETs
  • Configurable frequency up to 2.2MHz
  • 180° out-of-phase SYNCO clock
  • 40µA quiescent current
  • Selectable AAM or forced CCM operation

Technical Attributes

Find Similar Parts

Description Value
60 V
4.5 V
1
12
125 °C
-40 °C
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6819
1000+
$1.63955
2000+
$1.5972
4000+
$1.55485
8000+
$1.5125