MP4570GF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP4570GF-Z
Secondary Manufacturer Part#: MP4570GF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 55 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 4.5, 55 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 1 to 49.5 V | ||
| 20TSSOP EP | ||
| 20 | ||
| 6.6(Max) x 4.5(Max) x 1.05(Max) | ||
| Extended Industrial | ||
| TSSOP EP | ||
| 400 to 640 kHz | ||
| 520 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |