PDP SEO Portlet

MP4569GQ-Z

MPSMP4569GQ-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4569GQ-Z
Secondary Manufacturer Part#: MP4569GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4569 is a step-down switching regulator with integrated high-side/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 0.3A. The wide 4.5V to 75V input range accommodates a variety of step-down applications in automotive environment. A 3.5µA shutdown mode quiescent current is good for battery-powered applications. It allows for high power conversion efficiency over a wide load range by scaling down the switching frequency under light-load condition to reduce the switching and gate driver losses. The switching frequency during start-up and short circuit also can be scaled down to prevent inductor current runaway. Thermal shutdown provides reliable, fault-tolerant operation. The MP4569 is available in QFN-10 (3mmx3mm) and SOIC-8 EP packages.

20µA Quiescent Current (Active mode) Wide 4.5V to 75V Operating Input Range 1.2O/0.45O Internal Power MOSFETs Programmable Soft-Start FB-Tolerance: 1% at Room Temperature; 2% at Full Temperature Adjustable Output 1V Reference Voltage Output for QFN Package Low Shutdown Mode Current: 3.5µA Available in QFN-10 (3mmx3mm) and SOIC-8 EP Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.232
10000+
$1.184
20000+
$1.136
40000+
$1.088
80000+
$1.068