PDP SEO Portlet

MP4569GQ-P

75V,0.3A SYNCHRONOUS STEP-DOWN CONVERTER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4569GQ-P
Secondary Manufacturer Part#: MP4569GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4569 is a step-down switching regulator with integrated high-side/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 0.3A. The wide 4.5V to 75V input range accommodates a variety of step-down applications in automot

  • Synchronous switching step-down converter in 10 pin QFN-EP package
  • 20µA quiescent current (active mode)
  • 1.2ohm/0.45ohm internal power MOSFETs
  • Programmable soft-start
  • FB-tolerance (1% at room temperature, 2% at full

Technical Attributes

Find Similar Parts

Description Value
75 V
4.5 V
75 V
4.5 V
Surface Mount
1
10
1
4.5000, 75.0000 V
125 °C
-40 °C
0.3 A
10QFN
1000 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3205
1000+
$1.28725
2000+
$1.254
4000+
$1.22075
8000+
$1.1875