PDP SEO Portlet

MP4569GN-Z

Conv DC-DC Single-OUT Step Down 4.5V 75V 8-Pin SOIC

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4569GN-Z
Secondary Manufacturer Part#: MP4569GN-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4569 is a synchronous step-down switching regulator with integrated high-side/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 0.3A. The wide 4.5V to 75V input range accommodates a variety of step-down applications in

  • 20µA quiescent current (active mode)
  • 1.2ohm/0.45ohm internal power MOSFETs
  • Programmable soft-start
  • FB-tolerance: 1% at room temperature, 2% at full temperature
  • Adjustable output
  • 1V reference voltage output f

Technical Attributes

Find Similar Parts

Description Value
75 V
4.5 V
Matte Tin
75 V
4.5 V
Surface Mount
MSL 2A - 4 weeks
1
8
1
3.3, 5 V
125 °C
-40 °C
0.3 A
8SOIC
8
SOIC
1000 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2166
5000+
$1.1692
10000+
$1.1218
20000+
$1.0744
40000+
$1.05465