MP4568GQ-P
Conv DC-DC Single Step Down 4.5V 45V 10-Pin QFN EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP4568GQ-P
Secondary Manufacturer Part#: MP4568GQ-P
- RoHS 10 Compliant
- Tariff Charges
The MP4568 is a high-frequency, step-down, switching regulator with integrated highside/low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 100mA. 60V rated MOSFETs and 4.5V to 45V operation range accommodates a variety of
- Synchronous step-down switching converter in 10 pin QFN-EP package
- 20µA quiescent current, Less than 5µA low shutdown mode current
- 60V integrated MOSFETs with 0.7ohm and 2.25ohm Ron
- Programmable switching frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 45 V | ||
| 4.5 V | ||
| 260 | ||
| 45 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 4.5, 45 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| 10QFN EP | ||
| 10 | ||
| 3 x 3 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN EP | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |