MP4566DD-LF-P
Conv DC-DC Single Step Down 4.5V to 36V 8-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP4566DD-LF-P
Secondary Manufacturer Part#: MP4566DD-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP4566 is a high frequency (1MHz) stepdown switching regulator with integrated internal high-side high voltage power MOSFET. It provides single 0.6A (or less) highly efficient output with current mode control for fast loop response. The wide 4.5V to 3
- High frequency step-down switching regulator in 8 pin QFN package
- 35µA quiescent current
- Low shutdown mode current of less than 2µA
- 450mohm internal power MOSFET
- Internally compensated
- Stable with ceramic ou
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 77 % | ||
| 36 V | ||
| 4.5 V | ||
| 36 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.5000, 36.0000 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Adjustable | ||
| 1 to 28.8 V | ||
| 8QFN | ||
| T/R | ||
| Industrial | ||
| 800 to 1200 kHz | ||
| 1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |