PDP SEO Portlet

MP4560DQ-LF-P

MPSMP4560DQ-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4560DQ-LF-P
Secondary Manufacturer Part#: MP4560DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4560 is a high frequency step-down switching regulator with integrated internal high side high voltage power MOSFET. It provides 2A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 55V input range accommoda

  • 250mohm internal power MOSFET
  • 140µA quiescent current
  • Stable ceramic capacitor
  • Internal soft-start
  • Up to 95% efficiency
  • Output adjustable from 0.8V to 52V
  • 12µA shutdown mode supply current allows use

Technical Attributes

Find Similar Parts

Description Value
95 %
55 V
3.8 V
55 V
3.8 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.8000, 55.0000 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 52 V
10QFN EP
T/R
Extended Industrial
2000 kHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.4464
1000+
$2.3848
2000+
$2.3232
4000+
$2.2616
8000+
$2.2