MP4560DN-LF-P
Converter DC to DC Step-Down 3.8V to 55V 8-Pin SOIC-E T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP4560DN-LF-P
Secondary Manufacturer Part#: MP4560DN-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| HSOIC | ||
| Surface Mount | ||
| 55 V | ||
| 3.8 V | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 52 V | ||
| 800 mV | ||
| 1 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |