PDP SEO Portlet

MP4559DQ-LF-P

Converter DC-DC Single Step Down 3.8V to 55V 10-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4559DQ-LF-P
Secondary Manufacturer Part#: MP4559DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4559 is a high frequency step-down switching regulator with integrated internal high side high voltage power MOSFET. It provides 1.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 55V input range accommodates a variety of step-down applications, including those in automotive input environment. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback helps prevent inductor current runaway during start-up and thermal shutdown provides reliable, fault tolerant operation. By switching at 2MHz, the MP4559 is able to prevent EMI noise problems, such as those found in AM radio and ADSL applications. Typical applications include high voltage power conversion, automotive systems, industrial power systems, distributed power systems and battery powered systems.

  • 250mohm internal power MOSFET
  • 140µA quiescent current
  • Ceramic capacitor stable
  • Internal soft-start
  • Up to 95% efficiency
  • Output adjustable from 0.8V to 52V
  • 12µA shutdown mode supply current allows use in battery-powered applications
  • Available in small 3mm x 3mm QFN10 package

Technical Attributes

Find Similar Parts

Description Value
95 %
55 V
3.8 V
1
10
125 °C
-40 °C
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2371
1000+
$1.20595
2000+
$1.1748
4000+
$1.14365
8000+
$1.1125