PDP SEO Portlet

MP4559DN-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4559DN-LF-Z
Secondary Manufacturer Part#: MP4559DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
55 V
3.8 V
55 V
3.8 V
Surface Mount
1
8
1
3.8000, 55.0000 V
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
0.8 to 52 V
8SOIC EP
T/R
Extended Industrial
2000 kHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9591
5000+
$0.93495
10000+
$0.9108
20000+
$0.88665
40000+
$0.8625