PDP SEO Portlet

MP4559DN-LF-P

Converter DC to DC Step-Down 3.8V to 55V 8-Pin SOIC-E T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4559DN-LF-P
Secondary Manufacturer Part#: MP4559DN-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4559 is a high frequency step-down switching regulator with integrated internal high side high voltage power MOSFET. It provides 1.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 55V input range accommo

  • 250mohm internal power MOSFET
  • 140µA quiescent current
  • Ceramic capacitor stable
  • Internal soft-start
  • Up to 95% efficiency
  • Output adjustable from 0.8V to 52V
  • 12µA shutdown mode supply current allows use

Technical Attributes

Find Similar Parts

Description Value
95 %
55 V
3.8 V
1
8
125 °C
-40 °C
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1676
1000+
$1.1382
2000+
$1.1088
4000+
$1.0794
8000+
$1.05