MP4541GN-Z
Voltage Regulator, DC/DC Gate Driver, Synchronous Step-Down, 8V to 80V in, 800mA out, 1 MHz, HSOIC-8
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP4541GN-Z
Secondary Manufacturer Part#: MP4541GN-Z
- RoHS 10 Compliant
- Tariff Charges
MP4541 is a high-efficiency, synchronous step-down converter with integrated power MOSFETs. The device provides 0.8A of output current (IOUT) in a buck topology from an input power supply of up to 80V. The MP4541 features constant-on-time (COT) control, w
- 8V to 80V input voltage range
- 1V to 30V output voltage range
- 90% maximum operation duty cycle
- 625mohm/265mohm internal power MOSFETs
- Constant-on-time (COT) control
- 100KHz to 1MHz configurable frequency <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 8 V | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |