PDP SEO Portlet

MP4462DQ-LF-Z

Conv DC-DC Single Step Down 4.5V to 36V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4462DQ-LF-Z
Secondary Manufacturer Part#: MP4462DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4462 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 3.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 36V input range accommodates a variety of step-down applications, including those in an automotive input environment. A 120µA operational quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency fold back helps prevent inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. In some applications, such as AM radio and ADSL applications, in which the device is sensitive to frequency band, the MP4462 can avoid the related EMI problem by setting the frequency at 4MHz. The MP4462 is available in small 3x3mm QFN10 and SOIC8E packages.

  • 120µA Quiescent Current
  • Wide 3.8V to 36V Operating Input Range
  • 150m? Internal Power MOSFET
  • Up to 4MHz Programmable Switching Frequency
  • Ceramic Capacitor Stable
  • Internal Soft-Start
  • Internally Set Current Limit without a Current Sensing Resistor
  • Output Adjustable from 0.8V to 30V
  • Available in 3x3mm QFN10 and SOIC8E Packages.

Technical Attributes

Find Similar Parts

Description Value
36 V
3.8 V
36 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 85 °C
125 °C
-40 °C
3.5 A
Adjustable
0.8 to 30 V
10QFN EP
10
3.1 x 3.1 x 0.95 mm
QFN EP
3200 to 4800 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.4342
10000+
$3.3004
20000+
$3.1666
40000+
$3.0328
80000+
$2.97705