MP4462DN-LF-Z
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 800mV to 30V, 3.5 A, 4 MHz, 8 Pins, SOIC-EP
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP4462DN-LF-Z
Secondary Manufacturer Part#: MP4462DN-LF-Z
- RoHS 10 Compliant
- Tariff Charges
The MP4462 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 3.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 36V input range
- 120µA Quiescent Current
- Wide 3.8V to 36V Operating Input Range
- 150m? Internal Power MOSFET
- Up to 4MHz Programmable Switching Frequency
- Ceramic Capacitor Stable
- Internal Soft-Start
- Internally Set Curr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 3.8 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 3.8000, 36.0000 V | ||
| -40 to 125 °C | ||
| 3.5 A | ||
| 3.5A A | ||
| Adjustable | ||
| 0.8 to 30 V | ||
| 8SOIC EP | ||
| T/R | ||
| Extended Industrial | ||
| 3200 to 4800 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |