PDP SEO Portlet

MP4460DQ-LF-P

Conv DC-DC Single Step Down 3.8V 36V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4460DQ-LF-P
Secondary Manufacturer Part#: MP4460DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4460 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 36V input range

  • High frequency step-down switching regulator in 10 pin QFN-EP package
  • 120µA quiescent current
  • 150mohm internal power MOSFET
  • Stable ceramic capacitor
  • Internal soft-start
  • Internally set current limit without a

Technical Attributes

Find Similar Parts

Description Value
95 %
36 V
3.8 V
260
36 V
3.8 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.8, 36 V
-40 to 125 °C
125 °C
-40 °C
2.5 A
Adjustable
0.8 to 30 V
10QFN EP
10
3 x 3 x 0.95(Max)
Extended Industrial
QFN EP
4800 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.6169
1000+
$2.52448
2000+
$2.43994
3000+
$2.36125
4000+
$2.2875