PDP SEO Portlet

MP4459DQT-LF-Z

Conv DC-DC Single Step Down 4.5V to 36V T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4459DQT-LF-Z
Secondary Manufacturer Part#: MP4459DQT-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4459 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 1.5A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 36V input range accommodates a variety of step-down applications, including those in automotive systems. A 120µA operational quiescent current is suitable for use in battery-powered applications. The frequency foldback helps prevent inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. In some applications, such as AM radio and ADSL applications, in which the device is sensitive to frequency band, the MP4459 can avoid the related EMI problem by setting the frequency at 4MHz. The MP4459 is available in thin 10-pin 3mm x 3mm TQFN package.

120µA Quiescent Current Wide 3.8V to 36V Operating Input Range 150m? Internal Power MOSFET Up to 4MHz Programmable Switching Frequency Ceramic Capacitor Stable Internal Soft-Start Precision Current Limit without a Current Sensing Resistor Up to 95% Efficiency Output Adjustable from 0.8V to 30V Available in 10-Pin 3x3mm TQFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
36 V
3.8 V
36 V
4.5 V
MSL 1 - Unlimited
1
10
1
1.26, 1.57, 2.62 V
-40 to 85 °C
125 °C
-40 °C
1.5 A
Adjustable
0.8 to 36 V
mm
4000 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.8942
10000+
$1.8204
20000+
$1.7466
30000+
$1.6728
40000+
$1.64205