PDP SEO Portlet

MP4458DQT-LF-Z

Conv DC-DC Single Step Down 4.5V to 36V T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4458DQT-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

120µA Quiescent Current Wide 3.8V to 36V Operating Input Range 300m? Internal Power MOSFET Up to 4MHz Programmable Switching Frequency Ceramic Capacitor Stable Internal Soft-Start Precision Current Limit without a Current Sensing Resistor Up to 95% Efficiency Output Adjustable from 0.8V to 30V Available in 10-Pin 3x3mm TQFN Package

Technical Attributes

Find Similar Parts

Description Value
10 Pins
Adjustable
800 mV
Buck (Step Down)
null
36 V
95 %
-40 °C
1 A
30 V
null
Surface Mount
null
null
TQFN-EP
125 °C
4 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.4476
5000+
$1.4476
10000+
$1.3912
20000+
$1.3348
40000+
$1.2784
80000+
$1.2549
SubTotal:
$7,238.00