MP4458DQT-LF-P
Conv DC-DC Single Step Down 3.8V 36V 10-Pin TQFN EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP4458DQT-LF-P
Secondary Manufacturer Part#: MP4458DQT-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP4458 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 1 A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 36V input range a
- High frequency step-down switching regulator in 10 pin TQFN-EP package
- 120µA quiescent current
- 300mohm internal power MOSFET
- Stable ceramic capacitor
- Internal soft-start
- Precision current limit without a cur
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 36 V | ||
| 3.8 V | ||
| 260 | ||
| 36 V | ||
| 3.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 3.8, 36 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.8 to 30 V | ||
| 10TQFN EP | ||
| 10 | ||
| 3 x 3 x 0.65(Max) | ||
| Extended Industrial | ||
| TQFN EP | ||
| 4800 kHz | ||
| 4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |