MP4425MGQB-Z
LED DRVR Buck 1-CH PWM 36.3V 1.5A 13-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP4425MGQB-Z
Secondary Manufacturer Part#: MP4425MGQB-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 4 V | ||
| PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 1.5 A | ||
| Constant Current | ||
| 36.3 V | ||
| -0.3 V | ||
| 13QFN | ||
| 13 | ||
| 2.5 x 3 x 0.95 | ||
| Extended Industrial | ||
| QFN | ||
| Synchronous Buck (Step Down) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9405504000 |
| Schedule B: | 9405500000 |