PDP SEO Portlet

MP4425AGQB-P

LED Driver, Synchronous Buck, 1.5 A, 4 V to 36 V, -40 °C to 125 °C, QFN-13

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4425AGQB-P
Secondary Manufacturer Part#: MP4425AGQB-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP4425A is a high-frequency, synchronous, rectified, step-down, switch-mode white LED driver with built-in power MOSFETs. It offers a very compact solution to achieve 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP4425A has synchronous mode operation to get high efficiency. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MP4425A requires a minimal number of readily available, standard external components and is available in a space-saving QFN-13 (2.5mmx3mm) package. Typically used for automotive LED Lighting applications.

  • Wide 4V to 36V operating input range
  • 85mohm/50mohm low RDS(ON) internal power MOSFETs
  • High efficiency synchronous mode operation
  • Default 2.2MHz switching frequency
  • PWM dimming (min 100Hz dimming frequency)
  • Forced CCM mode, 0.2V reference voltage, internal soft start
  • Fault indication for LED short, open and thermal shutdown
  • CISPR25 Class 5 compliant

Technical Attributes

Find Similar Parts

Description Value
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7653
1000+
$1.72085
2000+
$1.6764
4000+
$1.63195
8000+
$1.5875