PDP SEO Portlet

MP4423HGQ-Z

3A 36V SYNC BUCK

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP4423HGQ-Z
Secondary Manufacturer Part#: MP4423HGQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP4423 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. The MP4423 has synchronous mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection and thermal shut down. The MP4423 requires a minimal number of readily-available standard external components, and is available in a space-saving QFN-8 (3mmx3mm) package.

Wide 4V to 30V Continuous Operating Input Range 36V Input Transient Tolerance for Automotive Load Dump 85m?/55m? Low RDS(ON) Internal Power MOSFETs High-Efficiency Synchronous Mode Operation Default 410kHz Switching Frequency Synchronizes to a 200kHz to 2.2MHz External Clock High Duty Cycle for Automotive Cold-crank Power-Save Mode Internal Soft-Start Power Good OCP Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in an QFN-8 (3mmx3mm) package

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
4 %
36 V
4 V
Surface Mount
MSL 1 - Unlimited
1
8
1
4.0000, 36.0000 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 32.4 V
8QFN
T/R
Extended Industrial
320 to 500 kHz
410 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.6786
10000+
$1.6132
20000+
$1.5478
40000+
$1.4824
80000+
$1.45515